846-032-558-607

Heilind Number:EDA846-032-558-607
Manufacturer:EDAC
Manufacturer Number:846-032-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and Copper Alloy contact material, they ensure reliable conductivity in a compact .125 inch pitch. Boasting 32 positions and a right angle mount orientation, they offer seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional setup. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.