846-032-558-608

Heilind Number:EDA846-032-558-608
Manufacturer:EDAC
Manufacturer Number:846-032-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature a single row layout with 32 positions for seamless integration on PCBs. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure robust and efficient power transmission. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal signal transfer. Their right-angle mount orientation adds versatility to installation, while an operating temperature range of -40 to 105°C guarantees functionality in varying conditions. Perfect for demanding applications, these connectors are a vital component in your connectivity solution.