846-032-558-612

Heilind Number:EDA846-032-558-612
Manufacturer:EDAC
Manufacturer Number:846-032-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-612

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green hue and are engineered to handle up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. With a single row layout featuring 32 positions at a pitch of .125 inches, they offer seamless integration onto your PCB. The contact material, Copper Alloy, guarantees reliable signal transmission. Mountable at a Right Angle, these connectors provide flexibility in your assembly process. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are ideal for various industrial applications. Upgrade your connectivity with these high-performance Card Edge Connectors.