846-032-558-802

Heilind Number:EDA846-032-558-802
Manufacturer:EDAC
Manufacturer Number:846-032-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-802

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. With two rows and 32 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches make for easy installation. Perfect for space-saving setups, the right-angle mount orientation allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Trust in our commitment to quality and innovation with this essential component from our lineup of cutting-edge PCB connectors.