846-032-558-803

Heilind Number:EDA846-032-558-803
Manufacturer:EDAC
Manufacturer Number:846-032-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row design and 32 positions, they offer ample connectivity for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Their right-angle mount orientation offers flexibility in installation, making them a must-have for any electronic setup. Trust in our connectors to deliver seamless and secure connections, meeting the demands of your projects with ease.