846-032-558-804

Heilind Number:EDA846-032-558-804
Manufacturer:EDAC
Manufacturer Number:846-032-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-804

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. These durable connectors feature a double-row design with 32 positions, ideal for secure board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your connectivity solutions with these robust and efficient connectors.