846-032-558-807

Heilind Number:EDA846-032-558-807
Manufacturer:EDAC
Manufacturer Number:846-032-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows and 32 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality card edge connectors.