846-032-558-808

Heilind Number:EDA846-032-558-808
Manufacturer:EDAC
Manufacturer Number:846-032-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 32 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for tight spaces, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Upgrade your PCB setups with these premium connectors, a must-have in any electronics toolkit.