846-032-559-102

Heilind Number:EDA846-032-559-102
Manufacturer:EDAC
Manufacturer Number:846-032-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-102

Detailed Description

Discover our high-temp card edge connectors, specifically designed for demanding applications. Featuring a vibrant green color, they are not only visually striking but also deliver exceptional performance. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. The single-row design with 32 positions offers versatile connectivity options. Made of copper alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for compact PCB layouts. The right-angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for harsh environments. Explore our range of products for more connectors suited for board-to-board PCB connections.