846-032-559-103

Heilind Number:EDA846-032-559-103
Manufacturer:EDAC
Manufacturer Number:846-032-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-103

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors. Designed for high performance in demanding environments, they boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and 32 positions, they provide ample connectivity for your circuitry. The right-angle mount orientation offers convenient installation on your board, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial or harsh-condition applications. Upgrade your setup today with these green-colored, 3A-rated connectors.