846-032-559-104

Heilind Number:EDA846-032-559-104
Manufacturer:EDAC
Manufacturer Number:846-032-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they offer precision and efficiency in your circuitry. Crafted from Copper Alloy, the 32 contact positions guarantee reliable power transmission, while the 3A amperage rating caters to demanding applications. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation and performance. Perfect for various industries, from telecommunications to automotive, these connectors are a vital component in your electronic setups. Trust in their quality and innovation for seamless connectivity solutions.