846-032-559-107

Heilind Number:EDA846-032-559-107
Manufacturer:EDAC
Manufacturer Number:846-032-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors are essential for high-temperature applications, boasting a UL 94V-0 Diallyl Phthalate housing material. With a single row layout and a pitch of .125 inches, they offer seamless integration for your circuit boards. Crafted with copper alloy contacts, they ensure reliable power transmission at an amperage of 3 A. Featuring 32 positions and a right angle mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for industrial and electronic projects. Trust in our quality products for seamless and reliable connectivity solutions.