846-032-559-108

Heilind Number:EDA846-032-559-108
Manufacturer:EDAC
Manufacturer Number:846-032-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-108

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and precision, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance. With a single row configuration and a pitch of .125 inches, they offer seamless connectivity for your electronic components. Crafted with Copper Alloy contacts, they guarantee excellent conductivity and reliability. Featuring 32 positions and a right-angle mount orientation, they allow for efficient and space-saving PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions with our Card Edge Connectors and experience quality and efficiency like never before.