846-032-559-112

Heilind Number:EDA846-032-559-112
Manufacturer:EDAC
Manufacturer Number:846-032-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and a single row configuration, making them ideal for space-efficient installations. With a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliable power transmission even in high-temperature conditions. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Boasting 32 positions in a right-angle mount orientation, these connectors offer versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for critical connectivity needs in industries such as telecommunications, automotive, and aerospace. Elevate your PCB assembly with these high-quality Card Edge Connectors, a must-have in your electronic components inventory.