846-032-559-201

Heilind Number:EDA846-032-559-201
Manufacturer:EDAC
Manufacturer Number:846-032-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With a double-row layout and 32 positions, they offer ample space for intricate circuitry setups. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these green connectors are essential for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these high-temp connectors, a must-have in the PCB assembly process.