846-032-559-202

Heilind Number:EDA846-032-559-202
Manufacturer:EDAC
Manufacturer Number:846-032-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-202

Detailed Description

Enhance your connectivity solutions with our high temp card edge connectors, designed for reliable performance in demanding environments. These connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 32 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Their right-angle mount orientation provides flexibility in installation, making them a versatile choice for your projects. Upgrade to these connectors and experience seamless connectivity like never before.