846-032-559-203

Heilind Number:EDA846-032-559-203
Manufacturer:EDAC
Manufacturer Number:846-032-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-203

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a 3A amperage rating and precision-engineered Copper Alloy contacts, they guarantee efficient power transmission. Boasting a dual-row configuration with 32 positions at a .125-inch pitch, they offer ample connectivity options for your circuitry. The right-angle mount orientation and .2-inch row spacing provide flexibility in board-to-board connections, while the wide operating temperature range of -40 to 105 °C ensures compatibility in extreme environments. Trust in our Card Edge Connectors for seamless and secure PCB integration.