846-032-559-207

Heilind Number:EDA846-032-559-207
Manufacturer:EDAC
Manufacturer Number:846-032-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 32 positions, they offer ample connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, these connectors offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of environments. Trust in the quality of our connectors for seamless board-to-board PCB connections.