846-032-559-208

Heilind Number:EDA846-032-559-208
Manufacturer:EDAC
Manufacturer Number:846-032-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 32 positions, they provide ample connectivity for your applications. The right-angle mount orientation offers convenient installation on your PCBs, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial projects. Available in a vibrant green color, they not only deliver top-notch functionality but also add a pop of visual appeal to your circuit boards. Trust in our Card Edge Connectors to deliver superior performance and durability, meeting the highest standards of quality and reliability.