846-032-559-212

Heilind Number:EDA846-032-559-212
Manufacturer:EDAC
Manufacturer Number:846-032-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-212

Detailed Description

Enhance your circuit connectivity with our High Temperature Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, these connectors ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 32 positions for seamless integration. Their right-angle mount orientation allows for space-efficient installation, while their wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB assembly with these high-quality connectors for efficient and dependable performance.