846-032-559-602

Heilind Number:EDA846-032-559-602
Manufacturer:EDAC
Manufacturer Number:846-032-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a vibrant green color and a single row configuration with 32 positions. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure secure and efficient power transmission. Featuring a right-angle mount orientation and a pitch of .125 inches, they offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these high-quality connectors.