846-032-559-603

Heilind Number:EDA846-032-559-603
Manufacturer:EDAC
Manufacturer Number:846-032-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-603

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With an amperage of 3A and copper alloy contact material, they ensure reliable power transmission. Offering a single row layout with 32 positions and a pitch of .125 inches, they guarantee precise and efficient board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB assembly with these top-of-the-line connectors.