846-032-559-604

Heilind Number:EDA846-032-559-604
Manufacturer:EDAC
Manufacturer Number:846-032-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-604

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a single row layout with 32 positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Diallyl Phthalate, their sturdy housing guarantees durability while the copper alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures consistent functionality under varying conditions. Perfect for applications requiring robust and efficient board-to-board connectivity.