846-032-559-607

Heilind Number:EDA846-032-559-607
Manufacturer:EDAC
Manufacturer Number:846-032-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-607

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for high-performance applications, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee exceptional durability and safety. Featuring a single row configuration with 32 positions, these connectors offer precise and efficient connectivity. The copper alloy contact material and .125-inch pitch optimize signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial environments. Upgrade your PCB setup with our Card Edge Connectors and experience seamless connectivity like never before.