846-032-559-608

Heilind Number:EDA846-032-559-608
Manufacturer:EDAC
Manufacturer Number:846-032-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance in demanding environments, these connectors feature a single row with 32 positions and a pitch of .125 inches, ensuring seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they guarantee durability and reliability. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Trust in our premium quality connectors to meet your connectivity needs with precision and efficiency.