846-032-559-612

Heilind Number:EDA846-032-559-612
Manufacturer:EDAC
Manufacturer Number:846-032-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. The copper alloy contact material and a pitch of .125 inches deliver efficient conductivity, while the 32 positions cater to diverse connectivity needs. With a right-angle mount orientation, they offer flexibility in PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Upgrade your PCB connections with this essential component for seamless data transmission.