846-032-559-802

Heilind Number:EDA846-032-559-802
Manufacturer:EDAC
Manufacturer Number:846-032-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-802

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power delivery at up to 3 A. With a double-row configuration and 32 positions, they offer ample connectivity for your application. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation provides versatility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical electronics projects. Elevate your connectivity solutions with this essential component.