846-032-559-803

Heilind Number:EDA846-032-559-803
Manufacturer:EDAC
Manufacturer Number:846-032-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With a double row layout and a total of 32 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for any high-performance electronic application. Trust in their quality to keep your devices running smoothly.