846-032-559-804

Heilind Number:EDA846-032-559-804
Manufacturer:EDAC
Manufacturer Number:846-032-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, making them ideal for demanding applications. With a 3A amperage capacity and Copper Alloy contact material, they ensure efficient power transmission. The dual-row design with 32 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Mountable in a right-angle orientation, they enable seamless board-to-board connections. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial settings. Trust in their quality and performance for your connectivity needs.