846-032-559-807

Heilind Number:EDA846-032-559-807
Manufacturer:EDAC
Manufacturer Number:846-032-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-807

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row design and 32 positions, they offer ample connectivity options for your PCB projects. The right-angle mount orientation allows for efficient board-to-board connections, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications, guaranteeing long-lasting durability and performance. Upgrade your electronic systems today with these high-quality connectors.