846-032-559-808

Heilind Number:EDA846-032-559-808
Manufacturer:EDAC
Manufacturer Number:846-032-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-559-808

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows of 32 positions each, they offer ample connectivity for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these green connectors are a must-have for your industrial applications. Trust in their quality to maintain secure and stable connections.