846-032-560-201

Heilind Number:EDA846-032-560-201
Manufacturer:EDAC
Manufacturer Number:846-032-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for supreme performance, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in extreme environments. With two rows of precision-engineered Copper Alloy contacts, each capable of carrying up to 3 A of power, you can rely on seamless data transmission. The .125-inch pitch and .2-inch row spacing, along with 32 positions, offer ample room for secure connections. Perfect for space-constrained setups, the right-angle mount orientation allows for efficient PCB-to-PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our full range of connectors for all your PCB assembly needs.