846-032-560-202

Heilind Number:EDA846-032-560-202
Manufacturer:EDAC
Manufacturer Number:846-032-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-202

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors offer a seamless link with a pitch of .125 inches and row spacing of .2 inches, ensuring precision and reliability in your electronic setups. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, durability is guaranteed even in the most demanding environments. Featuring two rows and 32 positions, they provide ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for both standard and challenging operating conditions. The straight mount orientation simplifies installation, perfect for efficient PCB assembly. Upgrade your connectivity solutions with our Green Card Edge Connectors, a must-have in any electronics toolkit.