846-032-560-207

Heilind Number:EDA846-032-560-207
Manufacturer:EDAC
Manufacturer Number:846-032-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure efficient power transmission. The two-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers ample space for 32 positions. Crafted from copper alloy, the contacts guarantee secure and low-resistance connections. Suitable for board-to-board applications, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Trust in their quality and precision for seamless integration in your electronic designs.