846-032-560-208

Heilind Number:EDA846-032-560-208
Manufacturer:EDAC
Manufacturer Number:846-032-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 32 positions each, they offer high-density connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. The sleek green color and straight mount orientation make them easy to identify and install. Elevate your connectivity game with these top-of-the-line connectors.