846-032-560-212

Heilind Number:EDA846-032-560-212
Manufacturer:EDAC
Manufacturer Number:846-032-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-212

Detailed Description

Enhance your high-temperature PCB connections with our versatile Card Edge Connectors. Designed for durability and performance, these connectors feature a double-row setup with 32 positions, ensuring robust and reliable connectivity. The green housing, made from UL 94V-0 Diallyl Phthalate, offers both a vibrant aesthetic and flame-retardant properties for added safety. With a current rating of 3A and copper alloy contacts, they guarantee efficient power transmission. The .125-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose straight mount orientation for seamless installation. Elevate your electronic projects with these high-quality Card Edge Connectors.