846-032-560-803

Heilind Number:EDA846-032-560-803
Manufacturer:EDAC
Manufacturer Number:846-032-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-803

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a contact material of Copper Alloy, they offer excellent conductivity and durability. The double-row configuration with 32 positions allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Their straight mount orientation and .125-inch pitch make installation a breeze. Upgrade your PCB connections with these high-quality connectors, a must-have for any electronic setup.