846-032-560-807

Heilind Number:EDA846-032-560-807
Manufacturer:EDAC
Manufacturer Number:846-032-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, these connectors ensure reliable power delivery with a 3A amperage rating. Featuring a two-row configuration with 32 positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The green-colored connectors are suitable for various applications and operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation and .2-inch row spacing for efficient installation and secure connectivity. Elevate your electronics with these high-quality connectors, a must-have in any professional or DIY project.