846-032-560-808

Heilind Number:EDA846-032-560-808
Manufacturer:EDAC
Manufacturer Number:846-032-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-808

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they ensure efficient power transmission, while the Copper Alloy contacts offer reliable conductivity. The dual-row configuration with 32 positions and a pitch of .125 inches allows for seamless board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial applications where durability and stability are paramount. Choose straight mount orientation for easy installation. Elevate your PCB assembly with these essential components.