846-032-560-812

Heilind Number:EDA846-032-560-812
Manufacturer:EDAC
Manufacturer Number:846-032-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-560-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, they provide reliable power transmission for your electronic devices. The connectors boast a dual-row configuration with 32 positions, offering ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or aerospace systems, these connectors guarantee secure and efficient board-to-board connections. Upgrade your PCB setup with these high-quality components and experience seamless data transmission like never before.