846-033-500-101

Heilind Number:EDA846-033-500-101
Manufacturer:EDAC
Manufacturer Number:846-033-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-500-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, these connectors ensure reliable power transmission, even at high temperatures. With a single row configuration, a pitch of .125 inches, and 33 positions, they offer seamless integration into your PCB layout. The straight mount orientation and generous operating temperature range of -40 to 105°C further enhance their versatility. Trust in our connectors to deliver consistent connectivity for your critical applications.