846-033-520-101

Heilind Number:EDA846-033-520-101
Manufacturer:EDAC
Manufacturer Number:846-033-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer reliable performance in demanding environments. With a single row and 33 positions, they provide ample connectivity for your circuitry. The robust Copper Alloy contacts ensure efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Trust in our high-quality connectors to keep your electronics running smoothly.