846-033-520-102

Heilind Number:EDA846-033-520-102
Manufacturer:EDAC
Manufacturer Number:846-033-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-520-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 33 positions, allowing for seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.