846-033-520-103

Heilind Number:EDA846-033-520-103
Manufacturer:EDAC
Manufacturer Number:846-033-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-520-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors feature a single row with 33 positions for seamless PCB connections. Each connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring robust conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connectivity with these premium Card Edge Connectors.