846-033-520-602

Heilind Number:EDA846-033-520-602
Manufacturer:EDAC
Manufacturer Number:846-033-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-520-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 33 positions, each equipped with durable Copper Alloy contacts. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in diverse applications. Trust in our connectors for efficient and dependable PCB connectivity.