846-033-521-101

Heilind Number:EDA846-033-521-101
Manufacturer:EDAC
Manufacturer Number:846-033-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-101

Detailed Description

Elevate your connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these green connectors boast a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and conductivity. Featuring 33 positions in a single row with a pitch of .125 inches, they offer seamless integration on PCBs. With a wide operating temperature range of -40 to 105°C, they excel in both extreme cold and hot conditions. Perfect for various applications, from industrial machinery to consumer electronics, these connectors provide a secure and efficient board-to-board connection. Upgrade your setup with our cutting-edge technology.