846-033-521-102

Heilind Number:EDA846-033-521-102
Manufacturer:EDAC
Manufacturer Number:846-033-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are engineered for exceptional performance, with a robust housing crafted from UL 94V-0 Diallyl Phthalate ensuring durability in demanding environments. With a single row design and 33 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for applications that require resilience and efficiency. Upgrade your setup with these essential components, perfect for a wide range of projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.