846-033-521-103

Heilind Number:EDA846-033-521-103
Manufacturer:EDAC
Manufacturer Number:846-033-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout featuring 33 copper alloy contact positions, each connector offers a seamless connection with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee reliability even in extreme conditions. Perfect for a variety of applications, these connectors provide a secure and efficient board-to-board connection solution. Upgrade your setup today with these top-of-the-line Card Edge Connectors.