846-033-521-107

Heilind Number:EDA846-033-521-107
Manufacturer:EDAC
Manufacturer Number:846-033-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-107

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 33 positions, ensuring seamless and efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior durability and reliability in even the most demanding environments. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Choose our Card Edge Connectors for quality and performance you can trust.