846-033-521-108

Heilind Number:EDA846-033-521-108
Manufacturer:EDAC
Manufacturer Number:846-033-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-033-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-033-521-108

Detailed Description

Enhance your PCB connections with our high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and durable solution for your electronic projects. With a current rating of 3A, they ensure reliable power delivery. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees both safety and longevity. The single-row design with 33 positions allows for efficient and space-saving installations. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise connections are easily achieved. Whether straight or right-angle mounting orientation is required, these connectors offer versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our quality connectors to elevate the performance of your devices.